TBLH10V-350-06BK | |
---|---|
DigiKey Part Number | 102-TBLH10V-350-06BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH10V-350-06BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBLH10V-350-06BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥13.83400 | ¥138.34 |
25 | ¥12.81720 | ¥320.43 |
40 | ¥11.52450 | ¥460.98 |
80 | ¥11.24338 | ¥899.47 |
230 | ¥9.83822 | ¥2,262.79 |
640 | ¥8.99500 | ¥5,756.80 |
1,280 | ¥8.15176 | ¥10,434.25 |
5,120 | ¥7.16793 | ¥36,699.80 |