TBL009-254-16GY-2GY | |
---|---|
DigiKey Part Number | 102-TBL009-254-16GY-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL009-254-16GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 2.54, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL009-254-16GY-2GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 16 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 5 A | |
Voltage | 150 V | |
Wire Gauge | 18-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
10 | ¥22.59300 | ¥225.93 |
25 | ¥21.16480 | ¥529.12 |
40 | ¥18.81275 | ¥752.51 |
80 | ¥18.40325 | ¥1,472.26 |
264 | ¥16.97159 | ¥4,480.50 |
528 | ¥15.33585 | ¥8,097.33 |
1,056 | ¥13.59780 | ¥14,359.28 |
5,016 | ¥12.77990 | ¥64,103.98 |