TBL008V-1000-10BE | |
---|---|
DigiKey Part Number | 102-TBL008V-1000-10BE-ND |
Manufacturer | |
Manufacturer Product Number | TBL008V-1000-10BE |
Description | TERMINAL BLOCK, SCREWLESS, 10.0, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL008V-1000-10BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 66 A | |
Voltage | 600 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.20000 | ¥86.20 |
18 | ¥75.88611 | ¥1,365.95 |
36 | ¥71.57583 | ¥2,576.73 |
54 | ¥68.12611 | ¥3,678.81 |
108 | ¥66.83241 | ¥7,217.90 |
252 | ¥58.20913 | ¥14,668.70 |
504 | ¥56.05325 | ¥28,250.84 |
1,008 | ¥53.89737 | ¥54,328.55 |