TBL007A-500-16GY | |
---|---|
DigiKey Part Number | 102-TBL007A-500-16GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL007A-500-16GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL007A-500-16GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 16 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.11000 | ¥37.11 |
10 | ¥28.29100 | ¥282.91 |
25 | ¥26.50120 | ¥662.53 |
40 | ¥23.55600 | ¥942.24 |
108 | ¥23.04519 | ¥2,488.88 |
324 | ¥21.25250 | ¥6,885.81 |
540 | ¥19.20409 | ¥10,370.21 |
972 | ¥17.02757 | ¥16,550.80 |
4,968 | ¥16.00337 | ¥79,504.74 |