TBL006V-500-02GY-2GY | |
---|---|
DigiKey Part Number | 102-TBL006V-500-02GY-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL006V-500-02GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL006V-500-02GY-2GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥3.59600 | ¥35.96 |
25 | ¥3.07720 | ¥76.93 |
50 | ¥2.76680 | ¥138.34 |
100 | ¥2.70840 | ¥270.84 |
400 | ¥2.30510 | ¥922.04 |
800 | ¥2.07461 | ¥1,659.69 |
1,200 | ¥1.95941 | ¥2,351.29 |
5,200 | ¥1.53293 | ¥7,971.24 |