TB004-508-10BE | |
---|---|
DigiKey Part Number | 102-6187-ND |
Manufacturer | |
Manufacturer Product Number | TB004-508-10BE |
Description | TERMINAL BLOCK, SCREW TYPE, 5.08 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB004-508-10BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥11.50200 | ¥115.02 |
25 | ¥10.66280 | ¥266.57 |
50 | ¥9.58740 | ¥479.37 |
100 | ¥9.35340 | ¥935.34 |
460 | ¥7.48270 | ¥3,442.04 |
920 | ¥7.01492 | ¥6,453.73 |
1,380 | ¥6.78112 | ¥9,357.95 |
5,060 | ¥5.96270 | ¥30,171.26 |