SR3-12V-150-1C | |
---|---|
DigiKey Part Number | 2223-SR3-12V-150-1C-ND |
Manufacturer | |
Manufacturer Product Number | SR3-12V-150-1C |
Description | RELAY GEN PURPOSE SPDT 1A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SR3-12V-150-1C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 12.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 960 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.57000 | ¥14.57 |
10 | ¥13.64900 | ¥136.49 |
25 | ¥12.13480 | ¥303.37 |
50 | ¥11.52680 | ¥576.34 |
100 | ¥10.92000 | ¥1,092.00 |
250 | ¥9.70668 | ¥2,426.67 |
500 | ¥9.09994 | ¥4,549.97 |
1,000 | ¥8.49329 | ¥8,493.29 |
5,000 | ¥8.18995 | ¥40,949.75 |