SJD1-3201-54 | |
---|---|
DigiKey Part Number | CP1-320154-ND |
Manufacturer | |
Manufacturer Product Number | SJD1-3201-54 |
Description | CONN JACK DUAL STEREO 2.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (3/32", Sub Mini, Miniature) - Headphone Phone Jack, Dual Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJD1-3201-54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Phone Jack, Dual | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm), 0.142" (3.60mm) | |
Number of Positions/Contacts | 2 Sets of 3 Conductors, 9 Contacts | |
Internal Switch(s) | Single Switch, Two Switches | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.45700 | ¥144.57 |
25 | ¥13.84120 | ¥346.03 |
40 | ¥13.53550 | ¥541.42 |
100 | ¥12.92010 | ¥1,292.01 |
300 | ¥11.68953 | ¥3,506.86 |
500 | ¥10.76660 | ¥5,383.30 |
1,000 | ¥9.22856 | ¥9,228.56 |
2,400 | ¥8.61332 | ¥20,671.97 |