SJ2-25774B-SMT-TR | |
---|---|
DigiKey Part Number | CP-SJ2-25774B-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-25774B-SMT-CT-ND - Cut Tape (CT) CP-SJ2-25774B-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ2-25774B-SMT-TR |
Description | AUDIO JACK, 2.5 MM, RT, 4 CONDUC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-25774B-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 4 Conductors, 5 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Board Cutout, Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.48900 | ¥84.89 |
25 | ¥8.14400 | ¥203.60 |
50 | ¥7.97140 | ¥398.57 |
100 | ¥7.62500 | ¥762.50 |
250 | ¥6.93180 | ¥1,732.95 |
500 | ¥6.23858 | ¥3,119.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,300 | ¥5.54540 | ¥7,209.02 |
2,600 | ¥5.02555 | ¥13,066.43 |
6,500 | ¥4.85225 | ¥31,539.62 |
9,100 | ¥4.60963 | ¥41,947.63 |
13,000 | ¥4.50566 | ¥58,573.58 |