SJ2-2524A-SMT-TR | |
---|---|
DigiKey Part Number | CP-SJ2-2524A-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-2524A-SMT-CT-ND - Cut Tape (CT) CP-SJ2-2524A-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ2-2524A-SMT-TR |
Description | AUDIO JACK, 2.5 MM, RT, 4 CONDUC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-2524A-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.06200 | ¥80.62 |
25 | ¥7.73000 | ¥193.25 |
50 | ¥7.56760 | ¥378.38 |
100 | ¥7.23830 | ¥723.83 |
250 | ¥6.58008 | ¥1,645.02 |
500 | ¥5.92202 | ¥2,961.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.18225 | ¥6,182.25 |
2,000 | ¥5.79583 | ¥11,591.66 |
3,000 | ¥5.60264 | ¥16,807.92 |
5,000 | ¥5.40944 | ¥27,047.20 |
10,000 | ¥5.13897 | ¥51,389.70 |