RIC11-31S17D7-USMT | |
---|---|
DigiKey Part Number | 2223-RIC11-31S17D7-USMT-ND |
Manufacturer | |
Manufacturer Product Number | RIC11-31S17D7-USMT |
Description | INCR ENC, MECH, 15 PPR 30 DET, 5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 15 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination Style | Surface Mount (SMD,SMT) | |
Rotational Life (Cycles Min) | 100K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥18.08200 | ¥180.82 |
50 | ¥15.06920 | ¥753.46 |
100 | ¥13.39450 | ¥1,339.45 |
500 | ¥10.71562 | ¥5,357.81 |
1,000 | ¥9.71102 | ¥9,711.02 |