RDS-16S-74385-45A-SMT | |
---|---|
DigiKey Part Number | 2223-RDS-16S-74385-45A-SMT-ND |
Manufacturer | |
Manufacturer Product Number | RDS-16S-74385-45A-SMT |
Description | SWITCH ROTARY DIP HEX 0.1A 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 100mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-16S-74385-45A-SMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.329" (8.35mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -60°C ~ 125°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | - | |
Electrical Life | 25,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥15.10600 | ¥151.06 |
70 | ¥12.75329 | ¥892.73 |
140 | ¥11.90307 | ¥1,666.43 |
280 | ¥11.51425 | ¥3,223.99 |