RDS-16S-1045-D | |
---|---|
DigiKey Part Number | 2223-RDS-16S-1045-D-ND |
Manufacturer | |
Manufacturer Product Number | RDS-16S-1045-D |
Description | SWITCH ROTARY DIP HEX 0.025A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-16S-1045-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.177" (4.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥18.13500 | ¥181.35 |
47 | ¥16.49298 | ¥775.17 |
141 | ¥14.32816 | ¥2,020.27 |
282 | ¥12.98518 | ¥3,661.82 |
517 | ¥12.08954 | ¥6,250.29 |
1,034 | ¥11.19408 | ¥11,574.68 |
2,538 | ¥10.14930 | ¥25,758.92 |
5,029 | ¥9.40301 | ¥47,287.74 |