PTN16-A100220K1B2 | |
---|---|
DigiKey Part Number | 2223-PTN16-A100220K1B2-ND |
Manufacturer | |
Manufacturer Product Number | PTN16-A100220K1B2 |
Description | POT 100K OHM 1/8W CARBON LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 2 Gang Linear Through Hole Potentiometer Detent 1.0 Kierros Carbon 0.125W, 1/8W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN16-A100220K1B2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.125W, 1/8W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 305° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Round - 0.669" Dia (17.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.39300 | ¥153.93 |
25 | ¥13.79920 | ¥344.98 |
40 | ¥13.26700 | ¥530.68 |
100 | ¥12.73670 | ¥1,273.67 |
300 | ¥12.20580 | ¥3,661.74 |
500 | ¥10.08296 | ¥5,041.48 |
1,000 | ¥9.55227 | ¥9,552.27 |
4,900 | ¥7.96023 | ¥39,005.13 |