PTN06-B20CB20-H | |
---|---|
DigiKey Part Number | 2223-PTN06-B20CB20-H-ND |
Manufacturer | |
Manufacturer Product Number | PTN06-B20CB20-H |
Description | TRIMMER 20KOHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN06-B20CB20-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.61200 | ¥36.12 |
25 | ¥3.26440 | ¥81.61 |
50 | ¥3.14760 | ¥157.38 |
100 | ¥2.97280 | ¥297.28 |
250 | ¥2.85636 | ¥714.09 |
500 | ¥2.68132 | ¥1,340.66 |
1,000 | ¥2.21501 | ¥2,215.01 |
5,000 | ¥2.05245 | ¥10,262.25 |