PT01-D130D-A102 | |
---|---|
DigiKey Part Number | 2223-PT01-D130D-A102-ND |
Manufacturer | |
Manufacturer Product Number | PT01-D130D-A102 |
Description | POT 1K OHM 1/20W CARBON R-LOG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Reverse Logarithmic Through Hole Potentiometer None 1.0 Kierros Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PT01-D130D-A102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Reverse Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 285° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 1.181" (30.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.492" x 0.394" Face (12.50mm x 10.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.24600 | ¥52.46 |
25 | ¥4.72200 | ¥118.05 |
40 | ¥4.54600 | ¥181.84 |
100 | ¥4.37160 | ¥437.16 |
300 | ¥4.10913 | ¥1,232.74 |
500 | ¥3.49726 | ¥1,748.63 |
1,000 | ¥3.23496 | ¥3,234.96 |
4,900 | ¥3.07857 | ¥15,084.99 |