PR21-24V-400-2A | |
---|---|
DigiKey Part Number | 2223-PR21-24V-400-2A-ND |
Manufacturer | |
Manufacturer Product Number | PR21-24V-400-2A |
Description | RELAY GEN PURPOSE DPST 8A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR21-24V-400-2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 440VAC, 120VDC - Max | |
Load - Max Switching | 3520VA, 960W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥20.71800 | ¥207.18 |
25 | ¥18.41560 | ¥460.39 |
50 | ¥17.49480 | ¥874.74 |
100 | ¥16.57430 | ¥1,657.43 |
250 | ¥14.73240 | ¥3,683.10 |
500 | ¥13.81162 | ¥6,905.81 |
1,000 | ¥12.89084 | ¥12,890.84 |
5,000 | ¥12.43045 | ¥62,152.25 |