PPM-2-35135-BG | |
---|---|
DigiKey Part Number | CP-PPM-2-35135-BG-ND |
Manufacturer | |
Manufacturer Product Number | PPM-2-35135-BG |
Description | CONN PWR PLUG 1.35X3.5MM SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 1.35mm ID (0.053"), 3.50mm OD (0.138") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PPM-2-35135-BG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 1.35mm ID (0.053"), 3.50mm OD (0.138") | |
Actual Diameter | 0.055" (1.40mm ID), 0.138" (3.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Silver | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3 A | |
Mating Length/Depth | 0.630" (16.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | - | |
Housing Material | - | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.10300 | ¥31.03 |
25 | ¥2.78480 | ¥69.62 |
50 | ¥2.56800 | ¥128.40 |
100 | ¥2.37100 | ¥237.10 |
250 | ¥2.13784 | ¥534.46 |
500 | ¥1.97954 | ¥989.77 |