PPM-2-3511-SG1 | |
---|---|
DigiKey Part Number | 102-PPM-2-3511-SG1-ND |
Manufacturer | |
Manufacturer Product Number | PPM-2-3511-SG1 |
Description | CONN PWR PLUG 1.1X3.5MM SOLDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 1.10mm ID (0.043"), 3.50mm OD (0.138") Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 1.10mm ID (0.043"), 3.50mm OD (0.138") | |
Actual Diameter | 0.043" (1.10mm ID), 0.138" (3.50mm OD) | |
Number of Positions/Contacts | - | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Phosphor Bronze | |
Thread Size | - | |
Body Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.34000 | ¥23.40 |
25 | ¥2.14120 | ¥53.53 |
50 | ¥2.01460 | ¥100.73 |
100 | ¥1.93090 | ¥193.09 |
250 | ¥1.76280 | ¥440.70 |
500 | ¥1.67874 | ¥839.37 |
1,000 | ¥1.47776 | ¥1,477.76 |