PJ-015AH-SMT-TR | |
---|---|
DigiKey Part Number | CP-015AHPJ-TR-ND - Tape & Reel (TR) CP-015AHPJ-CT-ND - Cut Tape (CT) CP-015AHPJ-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-015AH-SMT-TR |
Description | CONN PWR JACK 2X5.5MM SOLDER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PJ-015AH-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.260" (6.60mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.40800 | ¥94.08 |
25 | ¥9.00760 | ¥225.19 |
50 | ¥8.80740 | ¥440.37 |
100 | ¥8.40680 | ¥840.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥9.87310 | ¥1,974.62 |
400 | ¥8.93288 | ¥3,573.15 |
600 | ¥8.22760 | ¥4,936.56 |
1,000 | ¥7.05222 | ¥7,052.22 |
2,000 | ¥6.81718 | ¥13,634.36 |
5,000 | ¥6.25301 | ¥31,265.05 |
10,000 | ¥6.11196 | ¥61,119.60 |