NEMA23-22-02PD-AMT112S | |
---|---|
DigiKey Part Number | 102-4721-ND |
Manufacturer | |
Manufacturer Product Number | NEMA23-22-02PD-AMT112S |
Description | STEPPER MOTOR W/ INCREMENTAL ENC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 23 200.0 Step 4.2 A 24 ~ 80VDC |
Datasheet | Datasheet |
EDA/CAD Models | NEMA23-22-02PD-AMT112S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24 ~ 80VDC | |
Current Rating (Amps) | 4.2 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±0.2% | |
Torque - Holding (oz-in / mNm) | 170 / 1200.46 | |
Size / Dimension | Square - 2.252" x 2.252" (57.20mm x 57.20mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.250" (6.35mm) | |
Length - Shaft and Bearing | 0.811" (20.60mm) | |
Mounting Hole Spacing | 1.819" (46.20mm) | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 0.5 Ohms | |
Features | Integrated Encoder, Flatted Shaft | |
Rotor Inertia | 6.6gcm² | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,099.58000 | ¥1,099.58 |
10 | ¥1,060.33500 | ¥10,603.35 |
50 | ¥1,001.42720 | ¥50,071.36 |