NEMA17-23-01D-AMT112S | |
---|---|
DigiKey Part Number | 102-4712-ND |
Manufacturer | |
Manufacturer Product Number | NEMA17-23-01D-AMT112S |
Description | STEPPER MOTOR W/ INCREMENTAL ENC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 17 200.0 Step 2 A 24 ~ 48VDC |
Datasheet | Datasheet |
EDA/CAD Models | NEMA17-23-01D-AMT112S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24 ~ 48VDC | |
Current Rating (Amps) | 2 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±0.2% | |
Torque - Holding (oz-in / mNm) | 110 / 776.77 | |
Size / Dimension | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | |
NEMA Frame Size | 17 | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 2 Ohms | |
Features | Integrated Encoder, Flatted Shaft | |
Rotor Inertia | 2.5gcm² | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,056.96000 | ¥1,056.96 |
10 | ¥1,019.23600 | ¥10,192.36 |
50 | ¥962.60800 | ¥48,130.40 |