MPB06-1C54-R-SMT-TR | |
---|---|
DigiKey Part Number | 2223-MPB06-1C54-R-SMT-TR-ND - Tape & Reel (TR) 2223-MPB06-1C54-R-SMT-TRCT-ND - Cut Tape (CT) 2223-MPB06-1C54-R-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPB06-1C54-R-SMT-TR |
Description | SPDT, SURFACE MOUNT, 5.4 MM PUSH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MPB06-1C54-R-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 14mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 80°C | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 20,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.12000 | ¥36.12 |
10 | ¥32.23200 | ¥322.32 |
25 | ¥30.53720 | ¥763.43 |
50 | ¥29.45840 | ¥1,472.92 |
100 | ¥27.91580 | ¥2,791.58 |
250 | ¥26.68152 | ¥6,670.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.52252 | ¥12,261.26 |
1,000 | ¥23.44285 | ¥23,442.85 |