MD-70J | |
---|---|
DigiKey Part Number | CP-2170-ND |
Manufacturer | |
Manufacturer Product Number | MD-70J |
Description | CONN RCPT FMALE MINI DIN 7P SLDR |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder, Crimp Pin Adapter Available |
Datasheet | Datasheet |
EDA/CAD Models | MD-70J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder, Crimp Pin Adapter Available | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Copper | |
Shell Finish | Black Nickel | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 1A, 2A | |
Voltage Rating | 100VAC, 12VDC | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA6), Nylon 6 | |
Applications | - | |
Base Product Number |