HSS11-B20-P38 | |
---|---|
DigiKey Part Number | 2223-HSS11-B20-P38-ND |
Manufacturer | |
Manufacturer Product Number | HSS11-B20-P38 |
Description | HEAT SINK, STAMPING, TO-220, 50. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 4.8W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSS11-B20-P38 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular | |
Length | 2.000" (50.80mm) | |
Width | 1.260" (32.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 4.8W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 6.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 15.76°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥5.10600 | ¥51.06 |
25 | ¥4.85040 | ¥121.26 |
50 | ¥4.72400 | ¥236.20 |
100 | ¥4.65910 | ¥465.91 |
250 | ¥4.49504 | ¥1,123.76 |