HSS-B20-095H | |
---|---|
DigiKey Part Number | 102-4171-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-095H |
Description | HEATSINK TO-220 4.1W ALUMINUM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 4.1W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-095H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.441" (11.20mm) | |
Width | 0.866" (22.00mm) | |
Diameter | - | |
Fin Height | 0.626" (15.90mm) | |
Power Dissipation @ Temperature Rise | 4.1W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 6.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 18.34°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.48100 | ¥34.81 |
25 | ¥3.30680 | ¥82.67 |
50 | ¥3.21820 | ¥160.91 |
100 | ¥3.17560 | ¥317.56 |
450 | ¥3.06336 | ¥1,378.51 |