HSE-B20380-040H-01 | |
---|---|
DigiKey Part Number | HSE-B20380-040H-01-ND |
Manufacturer | |
Manufacturer Product Number | HSE-B20380-040H-01 |
Description | HEAT SINK, EXTRUSION, TO-220, 38 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 7.3W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSE-B20380-040H-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | PC Pin | |
Shape | Rectangular, Angled Fins | |
Length | 1.496" (38.00mm) | |
Width | 1.359" (34.50mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | 7.3W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 5.77°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 10.27°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.80400 | ¥58.04 |
25 | ¥5.51680 | ¥137.92 |
50 | ¥5.37080 | ¥268.54 |
100 | ¥5.29780 | ¥529.78 |
250 | ¥5.11044 | ¥1,277.61 |