HSB32-232318 | |
---|---|
DigiKey Part Number | 2223-HSB32-232318-ND |
Manufacturer | |
Manufacturer Product Number | HSB32-232318 |
Description | HEAT SINK, BGA, 23 X 23 X 18 MM, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy 5.9W @ 75°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 0.906" (23.00mm) | |
Width | 0.906" (23.00mm) | |
Diameter | - | |
Fin Height | 0.709" (18.00mm) | |
Power Dissipation @ Temperature Rise | 5.9W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 4.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 12.67°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥10.38800 | ¥103.88 |
25 | ¥10.12000 | ¥253.00 |
50 | ¥9.84440 | ¥492.22 |
100 | ¥9.29780 | ¥929.78 |
250 | ¥8.75116 | ¥2,187.79 |
704 | ¥8.20416 | ¥5,775.73 |
1,408 | ¥7.65719 | ¥10,781.32 |
5,632 | ¥7.38373 | ¥41,585.17 |