GF1207 | |
---|---|
DigiKey Part Number | 102-5672-ND |
Manufacturer | |
Manufacturer Product Number | GF1207 |
Description | SPEAKER 8OHM 5W TOP PORT 96DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 5 W 160 Hz ~ 8 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 160 Hz ~ 8 kHz | |
Frequency - Self Resonant | 160Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 96.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 10 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Height - Seated (Max) | 1.240" (31.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.19000 | ¥59.19 |
10 | ¥50.80200 | ¥508.02 |