FGP-920 | |
---|---|
DigiKey Part Number | 2223-FGP-920-ND |
Manufacturer | |
Manufacturer Product Number | FGP-920 |
Description | FAN GUARD, 92 MM FAN, 97 X 97 MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Finger Guard Acrylonitrile Butadiene Styrene (ABS) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Acrylonitrile Butadiene Styrene (ABS) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥13.18400 | ¥131.84 |