DS04-254-2L-04BK | |
---|---|
DigiKey Part Number | 2223-DS04-254-2L-04BK-ND |
Manufacturer | |
Manufacturer Product Number | DS04-254-2L-04BK |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-2L-04BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.144" (3.66mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.439" (11.16mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.36900 | ¥53.69 |
40 | ¥5.16200 | ¥206.48 |
120 | ¥4.48050 | ¥537.66 |
280 | ¥4.08818 | ¥1,144.69 |
520 | ¥3.79910 | ¥1,975.53 |
1,000 | ¥3.40674 | ¥3,406.74 |
2,520 | ¥3.20026 | ¥8,064.66 |
5,000 | ¥2.97315 | ¥14,865.75 |