DS02C-254-1L-03BE | |
---|---|
DigiKey Part Number | 2223-DS02C-254-1L-03BE-ND |
Manufacturer | |
Manufacturer Product Number | DS02C-254-1L-03BE |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS02C-254-1L-03BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.378" (9.60mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.362" (9.19mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.36900 | ¥53.69 |
50 | ¥4.83060 | ¥241.53 |
100 | ¥4.48010 | ¥448.01 |
250 | ¥4.08816 | ¥1,022.04 |
500 | ¥3.79900 | ¥1,899.50 |
1,000 | ¥3.40674 | ¥3,406.74 |
2,500 | ¥3.20025 | ¥8,000.62 |
5,000 | ¥2.97315 | ¥14,865.75 |