CRJ046-3-TH | |
---|---|
DigiKey Part Number | 2223-CRJ046-3-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ046-3-TH |
Description | RJ JACK, 1X2 PORT, 8P8C, 30U, SH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CRJ046-3-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥21.08300 | ¥210.83 |
25 | ¥19.96640 | ¥499.16 |
40 | ¥19.50250 | ¥780.10 |
80 | ¥18.57363 | ¥1,485.89 |
230 | ¥16.25222 | ¥3,738.01 |
440 | ¥15.78782 | ¥6,946.64 |
1,200 | ¥13.46607 | ¥16,159.28 |
2,400 | ¥12.53736 | ¥30,089.66 |