CPG-01-SMT-TR | |
---|---|
DigiKey Part Number | 2223-CPG-01-SMT-TR-ND - Tape & Reel (TR) 2223-CPG-01-SMT-TRCT-ND - Cut Tape (CT) 2223-CPG-01-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-01-SMT-TR |
Description | POGOPIN, SMT, 4.20MM WORKING HEI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.197" (5.00mm) | |
Recommended Working Height | 0.165" (4.20mm) | |
Minimum Working Height | 0.157" (4.00mm) | |
Pad Layout Dimension | Circular - 0.079" (2.00mm) | |
Operating Force - Initial | 80gf | |
Operating Force - Mid Compression | 120gf | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.99300 | ¥59.93 |
25 | ¥5.74680 | ¥143.67 |
50 | ¥5.62520 | ¥281.26 |
100 | ¥5.38130 | ¥538.13 |
250 | ¥4.89220 | ¥1,223.05 |
500 | ¥4.40292 | ¥2,201.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥3.91361 | ¥4,696.33 |
2,400 | ¥3.54675 | ¥8,512.20 |
6,000 | ¥3.42443 | ¥20,546.58 |
8,400 | ¥3.25321 | ¥27,326.96 |
12,000 | ¥3.17983 | ¥38,157.96 |