CP60302031H | |
---|---|
DigiKey Part Number | 2223-CP60302031H-ND |
Manufacturer | |
Manufacturer Product Number | CP60302031H |
Description | PELTIER, 30 X 20 X 3.1 MM, 6 A, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 49.5W @ 27°C 6 A |
Datasheet | Datasheet |
EDA/CAD Models | CP60302031H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 30.00mm L x 20.00mm W | |
Qmax @ Th | 49.5W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.10mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 13 V | |
Resistance | 1.51 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥355.04000 | ¥355.04 |
5 | ¥332.61400 | ¥1,663.07 |
10 | ¥324.44100 | ¥3,244.41 |
25 | ¥314.24240 | ¥7,856.06 |
50 | ¥306.07980 | ¥15,303.99 |
100 | ¥297.91770 | ¥29,791.77 |