CMT-9504-87-SMT-TR | |
---|---|
DigiKey Part Number | 102-CMT-9504-87-SMT-TR-ND - Tape & Reel (TR) 102-CMT-9504-87-SMT-CT-ND - Cut Tape (CT) 102-CMT-9504-87-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMT-9504-87-SMT-TR |
Description | BUZZER MAGNETIC 3.6V 8.5X8.5 SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 90mA 2.73kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-9504-87-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 87dB @ 3.6V, 10cm | |
Current - Supply | 90mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.48000 | ¥11.48 |
10 | ¥9.52100 | ¥95.21 |
25 | ¥8.80720 | ¥220.18 |
50 | ¥8.28360 | ¥414.18 |
100 | ¥7.78030 | ¥778.03 |
250 | ¥7.24880 | ¥1,812.20 |
500 | ¥6.68450 | ¥3,342.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.37812 | ¥7,378.12 |