CMS0461KLX | |
---|---|
DigiKey Part Number | 102-4644-ND |
Manufacturer | |
Manufacturer Product Number | CMS0461KLX |
Description | SPEAKER 8OHM 2W TOP PORT 88DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 160 Hz ~ 18 kHz Top Square |
Datasheet | Datasheet |
EDA/CAD Models | CMS0461KLX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 160 Hz ~ 18 kHz | |
Frequency - Self Resonant | 160Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Square | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Termination | Solder Eyelet(s) | |
Height - Seated (Max) | 0.898" (22.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.24000 | ¥83.24 |
10 | ¥72.67100 | ¥726.71 |