CMS-251437-24SP-X8 | |
---|---|
DigiKey Part Number | 2223-CMS-251437-24SP-X8-ND |
Manufacturer | |
Manufacturer Product Number | CMS-251437-24SP-X8 |
Description | SPEAKER, 25 MMX14MM RECTANGULAR, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 800 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 800 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1kHz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 103.00 | |
Efficiency - Testing | 2W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IPX8 | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.984" L x 0.551" W (25.00mm x 14.00mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Operating Temperature | -20°C ~ 65°C | |
Distortion Rating | 10% Max @ 2kHz, 2W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥20.16300 | ¥201.63 |
25 | ¥18.62000 | ¥465.50 |
40 | ¥17.49300 | ¥699.72 |
100 | ¥16.41060 | ¥1,641.06 |
300 | ¥15.18923 | ¥4,556.77 |
500 | ¥14.05946 | ¥7,029.73 |
1,000 | ¥13.90552 | ¥13,905.52 |