CMM-2718AT-42116-TR | |
---|---|
DigiKey Part Number | 102-5088-2-ND - Tape & Reel (TR) 102-5088-1-ND - Cut Tape (CT) 102-5088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-2718AT-42116-TR |
Description | MIC MEMS ANALOG OMNI -42DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-42dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMM-2718AT-42116-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -42dB ±1dB @ 94dB SPL | |
S/N Ratio | 57dB | |
Voltage - Rated | 2 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 160 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.037" (0.95mm) | |
Shape | Rectangular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.19000 | ¥61.90 |
25 | ¥5.73040 | ¥143.26 |
50 | ¥5.39880 | ¥269.94 |
100 | ¥5.07780 | ¥507.78 |
250 | ¥4.71636 | ¥1,179.09 |
500 | ¥4.37664 | ¥2,188.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.09464 | ¥4,094.64 |
5,000 | ¥3.88061 | ¥19,403.05 |