CMC-6022-37L100 | |
---|---|
DigiKey Part Number | 102-5626-ND |
Manufacturer | |
Manufacturer Product Number | CMC-6022-37L100 |
Description | MIC COND ANLG OMNI -37DB 0.236"D |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-37dB ±3dB @ 94dB SPL) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CMC-6022-37L100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 20 kHz | |
Sensitivity | -37dB ±3dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.094" (2.40mm) | |
Shape | Circular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥9.95000 | ¥99.50 |
25 | ¥9.20160 | ¥230.04 |
50 | ¥8.65640 | ¥432.82 |
100 | ¥8.13020 | ¥813.02 |
300 | ¥7.57463 | ¥2,272.39 |
500 | ¥6.98490 | ¥3,492.45 |
1,000 | ¥6.56472 | ¥6,564.72 |