CMC-3015-44T | |
---|---|
DigiKey Part Number | 102-4086-ND |
Manufacturer | |
Manufacturer Product Number | CMC-3015-44T |
Description | MIC COND ANLG OMNI -44DB 0.118"D |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-44dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMC-3015-44T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 20 kHz | |
Sensitivity | -44dB ±3dB @ 94dB SPL | |
S/N Ratio | 56dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.118" Dia (3.00mm) | |
Height (Max) | 0.067" (1.70mm) | |
Shape | Circular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥9.52300 | ¥95.23 |
25 | ¥8.79720 | ¥219.93 |
50 | ¥8.62000 | ¥431.00 |