CFM-6020B-040-320 | |
---|---|
DigiKey Part Number | 2223-CFM-6020B-040-320-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6020B-040-320 |
Description | FAN AXIAL 60X20MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 15.2 CFM (0.426m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6020B-040-320 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 15.2 CFM (0.426m³/min) | |
Static Pressure | 0.120 in H2O (29.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 32.0dB(A) | |
Power (Watts) | 2.05 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.410A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.75000 | ¥75.75 |
10 | ¥72.26900 | ¥722.69 |
25 | ¥67.96560 | ¥1,699.14 |
50 | ¥65.38620 | ¥3,269.31 |
100 | ¥60.22350 | ¥6,022.35 |
250 | ¥56.35220 | ¥14,088.05 |
500 | ¥55.49186 | ¥27,745.93 |