CFM-5010V-043-260 | |
---|---|
DigiKey Part Number | CFM-5010V-043-260-ND |
Manufacturer | |
Manufacturer Product Number | CFM-5010V-043-260 |
Description | FAN AXIAL 50X10MM 5VDC WIRE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 11.0 CFM (0.308m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-5010V-043-260 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.00mm | |
Air Flow | 11.0 CFM (0.308m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 25.6dB(A) | |
Power (Watts) | 1.36 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.046 lb (20.87 g) | |
Current Rating (Amps) | 0.980A | |
Voltage Range | 3.5 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
616 | ¥35.31856 | ¥21,756.23 |