CFM-2006CF-060-078-22 | |
---|---|
DigiKey Part Number | 2223-CFM-2006CF-060-078-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-2006CF-060-078-22 |
Description | DC AXIAL FAN, 20 MM SQUARE, 6 MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 19.9mm L x 19.9mm H omniCOOL™ Magnetic Sleeve 0.330 CFM (0.009m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-2006CF-060-078-22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 19.9mm L x 19.9mm H | |
Width | 6.50mm | |
Air Flow | 0.330 CFM (0.009m³/min) | |
Static Pressure | 0.020 in H2O (4.9 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 7.9dB(A) | |
Power (Watts) | 300 mW | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.59000 | ¥63.59 |
10 | ¥60.73300 | ¥607.33 |
25 | ¥57.11440 | ¥1,427.86 |
80 | ¥54.94550 | ¥4,395.64 |
160 | ¥50.60719 | ¥8,097.15 |
320 | ¥47.35391 | ¥15,153.25 |
560 | ¥46.63100 | ¥26,113.36 |