CES-2704-088L050A | |
---|---|
DigiKey Part Number | 2223-CES-2704-088L050A-ND |
Manufacturer | |
Manufacturer Product Number | CES-2704-088L050A |
Description | SPEAKER 8OHM 800MW TOP PORT 90DB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Low Profile Speaker 800 mW 500 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Low Profile | |
Frequency Range | 500 Hz ~ 20 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 800mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 800 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Height - Seated (Max) | 0.193" (4.90mm) | |
Operating Temperature | -30°C ~ 70°C | |
Distortion Rating | 10% Max @ 2KHz, 0.1M, 0.8W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥23.38900 | ¥233.89 |
25 | ¥21.58120 | ¥539.53 |
40 | ¥20.26725 | ¥810.69 |
117 | ¥19.00470 | ¥2,223.55 |
468 | ¥16.39498 | ¥7,672.85 |