CDS-40304-L1006 | |
---|---|
DigiKey Part Number | 102-5591-ND |
Manufacturer | |
Manufacturer Product Number | CDS-40304-L1006 |
Description | SPEAKER 4OHM 2W TOP PORT 79DB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 320 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CDS-40304-L1006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 320 Hz ~ 20 kHz | |
Frequency - Self Resonant | 400Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 79.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Paper/Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Termination | Wire Leads | |
Size / Dimension | 1.575" L x 1.181" W (40.00mm x 30.00mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.17000 | ¥49.17 |
10 | ¥40.59600 | ¥405.96 |
25 | ¥37.42560 | ¥935.64 |
50 | ¥35.12680 | ¥1,756.34 |
100 | ¥32.91520 | ¥3,291.52 |
250 | ¥30.94032 | ¥7,735.08 |
500 | ¥29.14672 | ¥14,573.36 |