CDM817-06A-01MRA-1M-67 | |
---|---|
DigiKey Part Number | 2223-CDM817-06A-01MRA-1M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM817-06A-01MRA-1M-67 |
Description | CBL CIRC 6POS MALE 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.58000 | ¥105.58 |
10 | ¥93.55900 | ¥935.59 |
48 | ¥86.36021 | ¥4,145.29 |
96 | ¥81.56188 | ¥7,829.94 |
288 | ¥74.36545 | ¥21,417.25 |
528 | ¥69.56784 | ¥36,731.82 |
1,008 | ¥63.81047 | ¥64,320.95 |