CDM1229-05A-01FST-3M-67 | |
---|---|
DigiKey Part Number | 2223-CDM1229-05A-01FST-3M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1229-05A-01FST-3M-67 |
Description | CBL CIRC 5POS FMALE 9.84' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.37000 | ¥213.37 |
16 | ¥186.85000 | ¥2,989.60 |
32 | ¥178.77875 | ¥5,720.92 |
64 | ¥173.01016 | ¥11,072.65 |
112 | ¥167.24321 | ¥18,731.24 |
256 | ¥158.01629 | ¥40,452.17 |
512 | ¥153.40277 | ¥78,542.22 |