CDM1226-04A-FW-R16-050-67 | |
---|---|
DigiKey Part Number | 2223-CDM1226-04A-FW-R16-050-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1226-04A-FW-R16-050-67 |
Description | CBL CIRC 4POS FMALE 1.67' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.67' (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.67' (508.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.12000 | ¥136.12 |
10 | ¥117.96700 | ¥1,179.67 |
25 | ¥111.81080 | ¥2,795.27 |
50 | ¥110.19040 | ¥5,509.52 |
100 | ¥97.22710 | ¥9,722.71 |
250 | ¥90.74496 | ¥22,686.24 |
500 | ¥88.80036 | ¥44,400.18 |