CDM1224-08A-MW-R16-050-67 | |
---|---|
DigiKey Part Number | 2223-CDM1224-08A-MW-R16-050-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1224-08A-MW-R16-050-67 |
Description | CBL CIRC 8POS MALE 1.64' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.15000 | ¥156.15 |
10 | ¥136.71800 | ¥1,367.18 |
25 | ¥130.81160 | ¥3,270.29 |
50 | ¥126.59200 | ¥6,329.60 |
100 | ¥122.37290 | ¥12,237.29 |
250 | ¥115.62096 | ¥28,905.24 |
500 | ¥112.24526 | ¥56,122.63 |